MIKROE-2064 | MikroElektronika
Stretch click MIKROE-2064
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.1200 € *
Standard delivery time from the manufacturer is: 4 Weeks
Power Supply: 3.3V or 5V,On-board modules: Circuitry for measuring stretch forces with conductive rubber cords,Applications: Stretch force measurement,Key Features: Rubber cord with 140-160 ohms per centimeter resistance included (2mm diameter, 1m long),Key Benefits: Stretch force measurement with rubber cord,Compatibility: mikroBUS,Product Type: Miscellaneous,Click board size: S (28.6 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | Stretch Click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |