MIKROE-2047 | MikroElektronika
DC Motor 3 Click MIKROE-2047
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.825 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: PWM,Power Supply: 3.3V,On-board modules: Toshiba TB6549FG full-bridge driver,Applications: Driving high power DC motors,Key Features: Drives motors up to 3.5A with 30V,Key Benefits: Four operating modes: CW, CCW, short brake and stop, Built-in overcurrent protection and thermal shutdown circuit,Compatibility: mikroBUS,Product Type: DC,Click board size: L (57.15 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | DC MOTOR 3 Click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |