MIKROE-2038 | MikroElektronika

DAC 3 Click MIKROE-2038

Order No.: 74S7756
EAN: 8606015077420
MPN:
MIKROE-2038
DAC 3 Click
Series: CLICK-BOARD
MIKROE-2038 MikroElektronika Single Board Computer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.8730 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
19.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.8730 €

DAC3 click, MIKROE-2038, MikroElektronika

DAC3 click carries Microchip’s MCP4726 IC, a 12-bit digital-to-analog converter, along with voltage output screw terminals. The digital value is converted to the appropriate voltage level in the range between GND and REFERENCE (VCC or 4.096V), which is proportional to the received 12-bit number. MCP4726 also integrates EEPROM for storing DAC register and configuration bit values. The board communicates with the target board MCU through the mikroBUS I2C interface (SCL, SDA pins). Standard (100 kHz), fast (400 kHz) and highspeed (3.4 MHz) I2C modes are available. Uses either a 3.3V or a 5V power supply.

Technical specifications
Filter Property Value
Product type extension board
Version DAC 3 Click
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes