MIKROE-2035 | MikroElektronika

Stepper 3 click MIKROE-2035

Order No.: 74S7646
EAN: 8606018717989
MPN:
MIKROE-2035
Stepper 3 Click
Series: CLICK-BOARD
MIKROE-2035 MikroElektronika Single Board Computer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.825 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
20.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
20.825 €
Interface: PWM,Power Supply: 5V,On-board modules: Texas Instruments ULN2003 High-Current Darlington transistor array,Applications: Board step motors in full-, half-, quarter-, eighth- and sixteenth-step modes,Key Features: Connector for external power supply up to 30V,Key Benefits: Precise motor control: individual phases can be accessed separately,Compatibility: mikroBUS,Product Type: Stepper,Click board size: M (42.9 x 25.4 mm)
Technical specifications
Filter Property Value
Product type extension board
Version stepper 3 click
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes