MIKROE-2033 | MikroElektronika

Charger click MIKROE-2033

Order No.: 74S7759
EAN: 8606015077390
MPN:
MIKROE-2033
Charger Click
Series: CLICK-BOARD
MIKROE-2033 MikroElektronika Single Board Computer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.562 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
23.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
23.562 €

Charger click, MIKROE-2033, MikroElektronika

Charger click carries both a battery charger controller and a battery charge monitor, along with a battery connector. The smaller chip is MCP73831, a miniature single-cell Li-Ion and Li-Polymer charge management controller with a programmable charge current from 15 to 250 mA. The larger IC is DS2438, a smart battery monitor which integrates a temperature sensor, a timer, an ADC to measure the battery voltage and current, and a current accumulator that monitors the total amount of current going into and out of the battery. Charger click communicates with the target MCU through a 1-Wire interface. Charger click is designed to use a 5V power supply.

Technical specifications
Filter Property Value
Product type extension board
Version Charger Click
Function Li-ion battery charger
MPU interface GPIO
IC controller/driver MCP73831, DS2438
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes