MIKROE-2025 | MikroElektronika
HAPTIC click MIKROE-2025
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.347 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: I2C,Power Supply: 3.3V or 5V,On-board modules: DRV2605, a Haptic Driver for ERM and LRA vibration motors,Applications: Enhancing User Interfaces with tactile feedback,Key Features: Audio jack for audio-to-vibe effects. Integrates library with over 100 haptic effects. Screw terminals for connecting ERM and LRA motors,Key Benefits: Several jumpers for hardware configuration. Includes licensed TouchSense® 2200 effects from Immersion™,Compatibility: mikroBUS,Product Type: DC,Click board size: M (42.9 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | HAPTIC click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |