MIKROE-202 | MikroElektronika
Serial 7-seg Display 2 Board MIKROE-202
NCNR (non cancelable / non returnable)
Development boards, type MIKROE Serial 7-Seg Display 2 Board.
With a compact serial I/O common cathode display driver MAX7219, serves to interconnect an interface with MCUs to 7-segment numerical LED displays via SPI interface, the chip contains a BCD code-B decoder, a multiplex scan circuit, a segment, a character driver and 8 x 8 static RAM for storing characters, connection of the display drivers to a 4 common cathode LED display, board with long ribbon cable with IDC10 female header.
Type: MIKROE-202, development board
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | Serial 7-seg Display 2 Board |
| Property | Value |
|---|---|
| Customs tariff number | 85312040 |
| Country of origin | RS |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |