MIKROE-2004 | MikroElektronika

Fan click MIKROE-2004

Order No.: 74S1850
EAN: 8606015077079
MPN:
MIKROE-2004
Fan click
Series: CLICK-BOARD
MIKROE-2004 MikroElektronika Single Board Computer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.8290 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
10.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.8290 €
Interface: I2C,Power Supply: 3.3V or 5V,On-board modules: EMC2301 controller,Applications: Controlling 4-wire fans inside various electronics,Key Features: For controlling 5V 4-wire fans. Interrupt pin for alerting of stalled and stuck fans. Internal clock for regulating RPM of fan,Key Benefits: High accuracy (1% in 500-16k RPM range). Supports PWM speeds from 9.5 Hz to 29 KHz,Compatibility: mikroBUS,Product Type: DC,Click board size: S (28.6 x 25.4 mm)
Technical specifications
Filter Property Value
Product type extension board
Version Fan click
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes