MIKROE-1999 | MikroElektronika
Line Follower click MIKROE-1999
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.3030 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: GPIO,Power Supply: 3.3V or 5V,On-board modules: Five QRE1113 miniature reflective object sensors,Applications: Line detection for robotic vehicles,Key Features: Separate digital outputs for each sensor,Key Benefits: Can be used to detect thickness of line,Compatibility: mikroBUS,Product Type: Optical,Click board size: S (28.6 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | Line Follower click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |