MIKROE-1996 | MikroElektronika

9DOF click MIKROE-1996

Order No.: 74S7420
EAN: 8606015077130
MPN:
MIKROE-1996
9DOF click
Series: CLICK-BOARD
MIKROE-1996 MikroElektronika Single Board Computer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
58.786 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
58.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
58.786 €

9DOF click, MIKROE-1996, MikroElektronika

9DOF click carries ST’s LSM9DS1 inertial measurement module that combines a 3D accelerometer, a 3D gyroscope and a 3D magnetometer into a single device outputting so called nine degrees of freedom data (3-axis acceleration, angular velocity and heading), in 16-bit resolution. 9DOF click communicates with the target MCU through the mikroBUS I2C interface (SCL and SDA) with additional functionality provided by the programmable Interrupt (INT) pin, as well as the Enable (EN) pin. The IC has multiple interrupt lines which can be accessed through jumpers on the click board. I2C addresses are specified in the same manner. The board uses a 3.3 power supply only.

Technical specifications
Filter Property Value
Product type extension board
Version 9DOF click
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes