MIKROE-1995 | MikroElektronika
MikroElektronika, extension board, TouchPad click, MIKROE-1995
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.3030 € *
Standard delivery time from the manufacturer is: On Request
Interface: I2C,Power Supply: 3.3V,On-board modules: Microchip’s low-powered MTCH6102 controller,Applications: Ideal for interfaces on size-constrained designs, such as wearables, touchpads on remote controls and similar,Key Features: Supports taps, doubletaps, swipes and scrolling gestures. Several power saving modes,Key Benefits: Cover layer support. Low power consumption,Compatibility: mikroBUS,Product Type: Capacitive,Click board size: M (42.9 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | TouchPad click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |