MIKROE-1993 | MikroElektronika

7x10 R click MIKROE-1993

Order No.: 74S1230
EAN: 8606015077024
MPN:
MIKROE-1993
7x10 R click
Series: CLICK-BOARD
MIKROE-1993 MikroElektronika Single Board Computer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.3030 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
16.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.3030 €
Interface: SPI,Power Supply: 3.3V or 5V,On-board modules: Matrix of 70 red LEDs driven by a pairs of 8-bit serial-in, parallel-out shift registers, a Darlington Transistor array and a Johnson counter,Applications: 7x5 dot matrix text display for user interfaces, for example on vending machines,Key Features: SPI interface (plus MR#, LATCH and R RST pins),Key Benefits: Displays letters in highly readable format. Scrolling text capability,Compatibility: mikroBUS,Product Type: LED Matrix,Click board size: L (57.15 x 25.4 mm)
Technical specifications
Filter Property Value
Product type extension board
Version 7x10 R click
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes