MIKROE-1987 | MikroElektronika
3D Hall Click MIKROE-1987
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.132 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: SPI,Power Supply: 5V,On-board modules: MLX90333 Triaxis™ Hall sensor,Applications: Robust long-lasting joysticks, knobs, valves, throttles, robotic components or M2M interfaces,Key Features: Detects position of magnet in space,Key Benefits: Resistant to dust and dirt,Compatibility: mikroBUS,Product Type: Hall effect,Click board size: M (42.9 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | 3D Hall Click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |