MIKROE-1984 | MikroElektronika
Flip&Click SAM3X MIKROE-1984
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
188.377 € *
Standard delivery time from the manufacturer is: 4 Weeks
MCU: AT91SAM3X8E,MCU speed: 84MHz,MCU Memory: 512KB of Flash, 100KB of SRAM,Interface: SPI, PWM, Digital pins, Analog pins,Integration: Mounting Holes,Power Supply: 5V (via USB), DC 7-20V (via DC jack),Applications: Beginner-friendly rapid prototyping tool expandable with up to four click boards,Key Features: 12 MHz Crystal oscilator, 32.768 MHz Crystal oscilator,Programming: Via Arduino Bootloader,Expandability: 4 x mikroBUS sockets, 1 x Arduino UNO socket,Architecture: ARM (32-bit),MCU: AT91SAM3X8E,MCU speed: 84MHz,MCU Memory: 512KB of Flash, 100KB of SRAM,Interface: SPI, PWM, Digital pins, Analog pins,Integration: Mounting Holes,Power Supply: 5V (via USB), DC 7-20V (via DC jack),Applications: Beginner-friendly rapid prototyping tool expandable with up to four click boards,Key Features: 12 MHz Crystal oscilator, 32.768 MHz Crystal oscilator,Programming: Via Arduino Bootloader,Expandability: 4 x mikroBUS sockets, 1 x Arduino UNO socket,Architecture: ARM (32-bit)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | FLIPnCLICK |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84718000 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |