MIKROE-1978 | MikroElektronika
Weather click MIKROE-1978
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.562 € *
Standard delivery time from the manufacturer is: 2 Weeks
Weather Click, MIKROE-1978, MikroElektronika
Weather Click is a compact add-on board that contains an integrated environmental sensor. This board features the BME280, a combined humidity and pressure sensor that besides humidity and barometric pressure, the sensor can also measure the temperature. This Click board makes the perfect solution for the development of hand-held devices, navigation systems, watches, home weather stations, home automation control units.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | Weather click | |
| Function | environmental sensors | |
| MPU interface | SPI, I²C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |