MIKROE-194 | MikroElektronika
AsyConnect2 Board MIKROE-194
Order No.: 74S5000
EAN: 8606015070742
MPN:
MIKROE-194
EasyConnect2 Board
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.213 € *
Standard delivery time from the manufacturer is: 4 Weeks
Development boards, type MICROE EasyConnect2 Board.
Contains small connectors with screwed on connection resistors for the simple termination and removal of up to eight cables, the connectors can be used with wires and with braided cables consisting of several conductors, the board provides a simple means of interconnecting adjacent electronic devices with IDC10 connectors to the development board.
Type: MIKROE-194, development board
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | EasyConnect2 Board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |