MIKROE-1927 | MikroElektronika
Vibra sense click MIKROE-1927
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.8730 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: GPIO,Power Supply: 3.3V or 5V,On-board modules: micro shock vibration sensor,Applications: Vibra sense click is a suitable solution for designers who are developing anti-tampering, anti-theft devices, especially if cost efficiency is among the primary requirements,Key Features: Calibration potentiometer. Vibration sensor. Digital output, configurable as an interupt,Key Benefits: Digital output can be set as an Interrupt ,Compatibility: mikroBUS,Product Type: Motion,Click board size: M (42.9 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | Vibra sense click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |