MIKROE-192 | MikroElektronika
5V-3.3VReg Board MIKROE-192
Order No.: 74S6650
EAN: 8606015070063
MPN:
MIKROE-192
5V-3.3VReg Board
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.971 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: Power Line,Power Supply: 8-16V AC/DC,On-board modules: LM7805 - 5V voltage regulator, MC33269DT–3.3 - 3.3V, 800mA, Low Dropout Voltage Regulator,Applications: This board is ideal solution for stable and reliable 5V and 3.3V power supply,Key Features: Input and output screw terminals for easier connections. Mounting holes simplify board integration,Key Benefits: No soldering required due to screw terminals. Compact and small in size, easy to interface.,Compatibility: Other,Product Type: Voltage regulator
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | 5V-3.3VReg Board |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RS |
| Customs tariff number | 84733020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |