MIKROE-1918 | MikroElektronika

DAC2 Click MIKROE-1918

Order No.: 74S1810
EAN: 8606015076911
MPN:
MIKROE-1918
DAC2 Click
Series: CLICK-BOARD
MIKROE-1918 MikroElektronika Single Board Computer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.825 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
20.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
20.825 €

DAC 2 click, MIKROE-1918, MikroElektronika

DAC2 click carries LTC2601, a 16-bit digital-to-analog converter from Analog Devices, along with voltage output screw terminals. The chip has high rail-to-rail output drives (±15mA, Min) and double-buffered data latches. The click board communicates with the target MCU through the mikroBUS SPI interface with clock rates up to 50MHz. Additionally, the CLR pin, in place of default mikroBUS RST pin, clears all the registers. The board uses either a 3.3V or 5V power supply. You can also set the reference voltage either to VCC or 4.096V.

Technical specifications
Filter Property Value
Product type extension board
Version DAC click
Function digital-to-analog converter
MPU interface SPI, GPIO
IC controller/driver LTC2601CDD
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes