MIKROE-1915 | MikroElektronika
Comparator click MIKROE-1915
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7330 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: GPIO,Power Supply: 3.3V or 5V,On-board modules: LM2903 IC,Applications: A/D converters, Wide range VCO, MOS clock generator,Key Features: Two pairs of input screw terminals and two potentiometers, Range: 2-36 VDC (single power supply); ±1.0 VDC- ±18 VDC (dual power supply),Key Benefits: High precision: 2 mV offset voltage,Compatibility: mikroBUS,Product Type: Comparator,Click board size: L (57.15 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | Comparator click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |