MIKROE-191 | MikroElektronika
3.3VReg Board MIKROE-191
Order No.: 74S6640
MPN:
MIKROE-191
3.3VReg Board
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.115 € *
Standard delivery time from the manufacturer is: 2 Weeks
Development boards, type MIKROE 3.3VReg Board.
3.3Reg board with 1.0 V dropout unit with PNP-NPN IN/OUT transistor forming a 3.3-V voltage controller MC33269DT-3.3 with voltage limiting and thermal overload shutdown circuit, the board provides embedded designers with a cost-effective solution for precision voltage regulation and reduction of power losses to a minimum.
Type: MIKROE-191, development boards
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | 3.3 V Reg Board | |
| Function | voltage regulators | |
| MPU interface | GPIO, PWM | |
| IC controller/driver | MC33269DT–3.3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RS |
| Customs tariff number | 84733020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |