MIKROE-1909 | MikroElektronika

Development board, 256 kbit, MikroElektronika MIKROE-1909

Order No.: 74S2490
EAN: 8606015076621
MPN:
MIKROE-1909
EEPROM2 Click
Series: CLICK-BOARD
MIKROE-1909 MikroElektronika Single Board Computer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.8730 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
19.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.8730 €

EEPROM, MIKROE-1909, MIKROE

The MIKROE-1909 provides 2 Mbit of electrically erasable and programmable read only memory, organized in bytes. In other words, this click board is an EEPROM memory medium with the capacity of 256 KB. The used EEPROM module has an impressive endurance of 4,000,000 write cycles and data retention period of over 200 years. EEPROM module on this click features an ESD protection. It also contains a memory page of 256 bytes, which can be permanently locked, once it is written. The error correction code logic section ensures a reliable data output from the device.

Technical specifications
Filter Property Value
Product type development board
Function EEPROM memorie
Interfaces SPI
Memory size 256 kbit
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15