MIKROE-1908 | MikroElektronika
EnOcean click MIKROE-1908
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.103 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: UART,Power Supply: 3.3V,On-board modules: TCM310 transceiver,Applications: Incorporate battery-free wireless energy harvesting modules into your designs,Key Features: Bidirectional gateway for EnOcean 868 MHz radio systems. Compatible with EnOcean energy harvesting modules,Key Benefits: Communicates with battery-free switches, sensors and actuators. Onboard chip antenna,Compatibility: mikroBUS,Product Type: RF Sub 1GHz,Click board size: L (57.15 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | EnOcean click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |