MIKROE-1906 | MikroElektronika

TouchKey click MIKROE-1906

Order No.: 74S1380
EAN: 8606015076577
MPN:
MIKROE-1906
TouchKey click
Series: CLICK-BOARD
MIKROE-1906 MikroElektronika Single Board Computer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.7330 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
12.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.7330 €
Interface: GPIO,Power Supply: 3.3V or 5V,On-board modules: TTP224 touchpad detector IC,Applications: A replacement for mechanical buttons, it can function even when covered with a layer of glass or other material,Key Features: Four capacitive touch pads. Outputs four interrupt signals,Key Benefits: Registers inputs even when covered by a sheet of glass. Several operating modes configurable through jumpers,Compatibility: mikroBUS,Product Type: Capacitive,Click board size: L (57.15 x 25.4 mm)
Technical specifications
Filter Property Value
Product type extension board
Version TouchKey click
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes