MIKROE-1902 | MikroElektronika
SRAM click MIKROE-1902
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.3030 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: SPI,Power Supply: 3.3V or 5V,On-board modules: 23LC1024 chip,Applications: Additional 1 MBit SRAM storage for your designs,Key Features: 1 MBit of SRAM memory, 8-bit registers, 32-byte pages,Key Benefits: Unlimited read/write cycles,Compatibility: mikroBUS,Product Type: RAM,Click board size: S (28.6 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | SRAM click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |