MIKROE-1899 | MikroElektronika
Relay2 click MIKROE-1899
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.0840 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: GPIO,Power Supply: 3.3V,On-board modules: Two LCA717 single-pole, OptoMOS® solid state relays,Applications: Turn things On or Off, like lights, motors, and similar devices that don’t exceed the specified voltage/current levels,Key Features: Maximum voltage 30V; Max current 2A. Status indicator LEDs,Key Benefits: Fast, silent and bounce-free switching. High reliability,Compatibility: mikroBUS,Product Type: Relay,Click board size: M (42.9 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | Relay2 click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |