MIKROE-1898 | MikroElektronika

PWM click MIKROE-1898

Order No.: 74S1610
EAN: 8606015076508
MPN:
MIKROE-1898
PWM click
Series: CLICK-BOARD
MIKROE-1898 MikroElektronika Single Board Computer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.3030 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
16.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.3030 €
Interface: I2C,Power Supply: 3.3V or 5V,On-board modules: PCA9685PW IC,Applications: Control 16 PWM outputs (or up to 112 if multiple PWM clicks are connected) through a single I2C interface. Ideal for robots, LED drivers, servo motors etc.,Key Features: Additional pinout for connecting multiple PWM clicks together,Key Benefits: 16 PWM outputs. Selectable I2C addresses,Compatibility: mikroBUS,Product Type: PWM,Click board size: L (57.15 x 25.4 mm)
Technical specifications
Filter Property Value
Product type extension board
Version PWM click
Logistics
Property Value
Country of origin RS
Customs tariff number 84733020
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes