MIKROE-1894 | MikroElektronika

ADC3 click MIKROE-1894

Order No.: 74S1780
EAN: 8606015077000
MPN:
MIKROE-1894
ADC3 click
Series: CLICK-BOARD
MIKROE-1894 MikroElektronika Single Board Computer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.562 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
23.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
23.562 €

ADC3 click, MIKROE-1894, MikroElektronika

ADC3 click carries Microchip’s MCP3428 16-bit multichannel analog-to-digital converter. The click has four pairs of screw terminals onboard, letting you access the chip’s four differential input channels. At the highest resolution of 16-bits, the chip outputs conversion results at 15 samples per second. At 14-bits, the sample rate is 60 SPS. Maximum conversion speed is achieved in 12-bit mode, 240 samples per second. A pair of onboard jumpers allow switching between different I2C addresses. ADC3 click communicates with the target MCU through mikroBUS I2C pins (SCL, SDA). It is designed to use either a 3.3V or 5V power supply.

Technical specifications
Filter Property Value
Product type extension board
Version ADC3 click
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes