MIKROE-1889 | MikroElektronika
MikroElektronika, extension board, 4x4 Key click, MIKROE-1889
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.781 € *
Standard delivery time from the manufacturer is: On Request
Interface: SPI,Power Supply: 3.3V or 5V,On-board modules: 16 button keypad,Applications: A variety of Human machine interface applications,Key Features: Inputs are read by a pair of connected 8-bit parallel-in serial-out shift registers,Key Benefits: Can register multiple key presses at the same time,Compatibility: mikroBUS,Product Type: Keypad,Click board size: L (57.15 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | 4x4 Key click | |
| Interfaces | SPI |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |