MIKROE-1888 | MikroElektronika

IrThermo 2 click MIKROE-1888

Order No.: 74S2390
EAN: 8606015077659
MPN:
MIKROE-1888
IrThermo 2 click
Series: CLICK-BOARD
MIKROE-1888 MikroElektronika Single Board Computer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.777 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
21.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
21.777 €
Interface: I2C,Power Supply: 3.3V or 5V,On-board modules: TMP007 infrared thermopile sensor,Applications: As a contactless measurement solution, IrThermo 2 click is ideal for monitoring hard to reach object, whether because they are inconveniently placed (batteries, heatskinks inside a casing), hazardous (high voltage or toxic).,Key Features: –40°C to 125°C, 14-bit resolution. Interrupt pin for setting off alerts,Key Benefits: Contactless temperature measurement. Selectable I2C address,Compatibility: mikroBUS,Product Type: Temperature / Humidity,Click board size: S (28.6 x 25.4 mm)
Technical specifications
Filter Property Value
Product type extension board
Version IrThermo 2 click
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes