MIKROE-1881 | MikroElektronika
4X4 RGB click MIKROE-1881
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.825 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: GPIO,Power Supply: 3.3V or 5V,On-board modules: matrix of 16 WS2812 RGB LEDs and a MCP1826 low dropout regulator,Applications: Add a RGB LED matrix to your design,Key Features: Bright LEDs,Key Benefits: various colors can be reproduced by mixing the intensity of each LED,Compatibility: mikroBUS,Product Type: LED Matrix,Click board size: L (57.15 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | 4X4 RGB click | |
| Interfaces | GPIO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |