MIKROE-1880 | MikroElektronika
Pressure 2 click MIKROE-1880
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.6860 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: I2C or SPI,Power Supply: 3.3V,On-board modules: MS5803, a high resolution MEMS pressure sensor,Applications: Robust but precise pressure measurement systems, such as adventure watches and suchlike,Key Features: 0-14 bars measurement range. Up to 0.2 mbar resolution, down to 1 ms conversion time,Key Benefits: Gel protected, antimagnetic stainless steel cap,Compatibility: mikroBUS,Product Type: Pressure / Altitude,Click board size: S (28.6 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | Pressure 2 click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |