MIKROE-1874 | MikroElektronika
Expand 3 click MIKROE-1874
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.777 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: 1-wire,Power Supply: 3.3V or 5V,On-board modules: DS2408,Applications: Board is ideal for saving microcontroller pins, and expanding the number of input-output lines,Key Features: 8-channel programmable I/O expander. One-Wire interface,Key Benefits: Connect multiple Expand 3 click to the same data line,Compatibility: mikroBUS,Product Type: Port expander,Click board size: M (42.9 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | Expand 3 Click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |