MIKROE-1864 | MikroElektronika

AlphaNum R click MIKROE-1864

Order No.: 74S1300
EAN: 8606015076355
MPN:
MIKROE-1864
AlphaNum R click
Series: CLICK-BOARD
MIKROE-1864 MikroElektronika Single Board Computer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.3030 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
16.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.3030 €
Interface: SPI,Power Supply: 3.3V or 5V,On-board modules: Two TLC5926 16-bit Constant-Current LED sink Drivers. dual character red LED 14-segment display,Applications: 14-segment displays, also known as starburst displays, are capable of legibly rendering the ISO Latin alphabet,Key Features: Two additional segments for commas,Key Benefits: Suitable for displaying both letters and digits. Clear and legible LED display,Compatibility: mikroBUS,Product Type: LED Segment,Click board size: L (57.15 x 25.4 mm)
Technical specifications
Filter Property Value
Product type extension board
Version AlphaNum R click
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes