MIKROE-1819 | MikroElektronika
MikroElektronika, extension board, UNIQUE ID click, MIKROE-1819
Order No.: 74S1710
EAN: 8606015076393
MPN:
MIKROE-1819
UNIQUE ID click
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.401 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: GPIO,Power Supply: 3.3V or 5V,On-board modules: DS2401,Applications: PCB identification, equipment registration, network node ID,Key Features: 1-Wire interface. Each click has a unique 48-bit serial number,Key Benefits: Easiest way to provide a unique ID,Compatibility: mikroBUS,Product Type: ID,Click board size: S (28.6 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | UNIQUE ID click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |