MIKROE-1798 | MikroElektronika

DHT22 click MIKROE-1798

Order No.: 74S2360
EAN: 8606015076232
MPN:
MIKROE-1798
DHT22 click
Series: CLICK-BOARD
MIKROE-1798 MikroElektronika Single Board Computer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.2990 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
26.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
26.2990 €

DHT22 click, MIKROE-1798, MikroElektronika

DHT22 click is a temperature and humidity measurement board carrying the sensor of the same name. It’s a low cost reliable solution that communicates with the target board microcontroller through a single Serial Data Line. The sensor can detect temperatures between –40 and 80 degrees centigrade with a half a degree precision. The relative humidity measurement from 0–100% is accurate within 2%. DHT22 has two jumpers. One for choosing between two mikroBUS pins (CS or INT) for communicating with the target board microcontroller. Another for setting up the power supply voltage either at 3.3V or 5V.

Technical specifications
Filter Property Value
Product type extension board
Version DHT22 click
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes