MIKROE-1797 | MikroElektronika
HDC1000 click MIKROE-1797
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.825 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: I2C,Power Supply: 3.3V,On-board modules: HDC1000 sensor,Applications: HVAC systems, thermostats, weather stations,Key Features: 0-100%RH, ±3% accuracy. -20°C to 85°C with ±0.2°C accuracy. 14-bit resolution measurements,Key Benefits: Factory calibrated. Sensor resistant to dirt and dust,Compatibility: mikroBUS,Product Type: Temperature / Humidity,Click board size: S (28.6 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | HDC1000 click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |