MIKROE-1726 | MikroElektronika
NFC Tag click MIKROE-1726
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7330 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: I2C,Power Supply: 3.3V,On-board modules: M24SR64 NFC/RFID tag IC,Applications: The short range of NFC makes it an ideal standard for developing mobile payment systems (for example charging fare in public transport), or for any other short-range wireless data exchange,Key Features: Compatible with ISO/IEC 14443 Type A and NFC Forum Type 4 Tag. Supports NFC data exchange format (NDEF). Range of 3 cm,Key Benefits: 128-bit Password protection schemedevelopment time. 8KB of high reliability EEPROM,Compatibility: mikroBUS,Product Type: RFid/NFC,Click board size: M (42.9 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | NFC Tag click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |