MIKROE-1719 | MikroElektronika

MPU 9DOF Click MIKROE-1719

Order No.: 74S2100
EAN: 8606018714193
MPN:
MIKROE-1719
MPU 9DOF Click
Series: CLICK-BOARD
MIKROE-1719 MikroElektronika Single Board Computer Image 1
MIKROE-1719 MikroElektronika Single Board Computer Image 2
MIKROE-1719 MikroElektronika Single Board Computer Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.3180 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
38.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
38.3180 €

MPU 9DOF Click, MIKROE-1719, MikroElektronika

MPU 9DOF Click carries the MPU–9250 System in Package, which is the world’s first 9-axis Motion Tracking device. MPU–9250 comprises two chips. One is the MPU–6050 that contains a 3-axis accelerometer, a 3-axis gyroscope, and a DMP (digital motion processor); the other is AK8975, a 3-axis digital compass. It is designed for the low power, low cost, and high-performance requirements of consumer electronics equipment and wearable sensors. The ability to track motion in free space also makes MPU 9DOF click a suitable sensor for RC vehicles (e.g. quadcopters) and camera stabilization systems.

Technical specifications
Filter Property Value
Product type development board
Version MPU 9DOF Click
Function inertial measurement unit
MPU interface GPIO, I²C
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes