MIKROE-1716 | MikroElektronika
CcRF2 click MIKROE-1716
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.652 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: SPI,Power Supply: 3.3V,On-board modules: CC1120 single-chip radio transceiver,Applications: Home and Building Automation, Industiral monitoring and control, wireless metering and so on,Key Features: Chip is designed chiefly for for ISM and SRD frequency bands,Key Benefits: Designed mainly for the ISM (Industrial, Scientific, and Medical) and SRD (Short Range Device) frequency bands,Compatibility: mikroBUS,Product Type: RF 2.4GHz,Click board size: S (28.6 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | ccRF2 click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |