MIKROE-1687 | MikroElektronika
HTU21D click MIKROE-1687
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.61 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: I2C,Power Supply: 3.3V,On-board modules: Relative humidity sensor with temperature output,Applications: Weather station, environmental data loggers, sensors for HVAC controllers etc.,Key Features: -40 to +125 °C temp. measurement range. 0 to 100 % RH measurement range,Key Benefits: Fully calibrated. Adjustable signal resolution,Compatibility: mikroBUS,Product Type: Temperature / Humidity,Click board size: S (28.6 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | HTU21D click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |