MIKROE-1670 | MikroElektronika
BUGGY MIKROE-1670
Order No.: 74S6590
EAN: 8606015077451
MPN:
MIKROE-1670
BUGGY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
121.8560 € *
Standard delivery time from the manufacturer is: 4 Weeks
Development boards, type MIKROE Buggy.
Battery-powered Clicker 2 or Micromedia development station, equipped with four wheels. Capable of supporting up to 5 click boards via mikroBUS socket and therefore benefits from various auxiliary functions. The control accepts the the open-source Android App via BLE P-Click.
Type: MIKROE-1670, Buggy
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | BUGGY |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84718000 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |