MIKROE-1648 | MikroElektronika
LIN HALL click MIKROE-1648
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.088 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: SPI,Power Supply: 3.3V or 5V,On-board modules: MLX90242 linear Hall sensor IC (with built-in active error correction circuitry) and an MCP3201 12-bit ADC,Applications: Measuring strength of different magnets. Measuring distance of a magnet from sensor (suitable for industrial controllers, joysticks, or any other applications for contactless linear or rotary position sensing),Key Features: Built-in active error correction circuitry. Linear output proportional to magnetic flux density,Key Benefits: Sensor resistant to dirt and other contaminants. Contactless sensing ensures system longevity,Compatibility: mikroBUS,Product Type: Hall effect,Click board size: M (42.9 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | LIN HALL click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |