MIKROE-1647 | MikroElektronika
UNI HALL click MIKROE-1647
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7330 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: GPIO,Power Supply: 3.3V or 5V,On-board modules: Melexis US5881 unipolar Hall-effect switch and a 74LVC1T45 single bit, dual supply translating transceiver,Applications: Contactless proximity switch, Liquid level detector and alarm (with a magnet attached to a float), speedometor (inferred from RPM of a rotating wheel) and so on,Key Features: Hysteresis prevents output oscillation near switching point,Key Benefits: Hall switches are rugged, resistant to dirt and other contaminants,Compatibility: mikroBUS,Product Type: Hall effect,Click board size: M (42.9 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | UNI HALL click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |