MIKROE-1646 | MikroElektronika
Bi Hall click MIKROE-1646
NCNR (non cancelable / non returnable)
BI HALL Click, MIKROE-1646, MikroElektronika
BI HALL Click is a compact add-on board representing a simple solution for adding a bipolar Hall switch to your design. This board features the US2882, a bipolar Hall-effect switch designed in mixed signal CMOS technology. It is sensitive to both North and South pole magnetic fields, outputting a High logic level when exposed to a South pole magnetic field and a low logic level when exposed to a north pole magnetic field. In addition, it also possesses a red LED indicator for visual detection of the North magnetic pole.
This product is suitable for use in automotive and consumer applications. This Click board comes as a fully tested product, ready to be used on a system equipped with the mikroBUS socket.
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | Bi Hall click | |
| Function | magnetic field sensor |
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |