MIKROE-1628 | MikroElektronika
METHANE click MIKROE-1628
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.3030 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: Analog,Power Supply: 5V,On-board modules: MQ-4 sensor,Applications: Methane detection, gas leakage.,Key Features: Potentiometer for calibration,Key Benefits: The gas sensing layer on the sensor unit is made of tin dioxide (SnO2), which has lower conductivity in clean air,Compatibility: mikroBUS,Product Type: Gas,Click board size: M (42.9 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | METHANE click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |