MIKROE-1627 | MikroElektronika
MikroElektronika, extension board, THUMBSTICK click, MIKROE-1627
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.132 € *
Standard delivery time from the manufacturer is: 1 Week
Interface: SPI,Power Supply: 3.3V or 5V,On-board modules: Dual axis, spring return, pushbutton enabled joystick and a MCP3204 12-bit A/D converter,Applications: Input device for 360 degree directional movement, suitable for fine control of graphical user interfaces, remote controls, and so forth,Key Features: Dual axis directional input and a pushbutton,Key Benefits: 100,000 cycle typical life span,Compatibility: mikroBUS,Product Type: Joystick,Click board size: S (28.6 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | THUMBSTICK click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |