MIKROE-1597 | MikroElektronika
MikroElektronika, extension board, BLE P click, MIKROE-1597
Order No.: 74S2580
EAN: 8606015075273
MPN:
MIKROE-1597
BLE P click
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.585 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: SPI,Power Supply: 3.3V,On-board modules: nRF8001 IC for adding a Bluetooth 4.0,Applications: Developing smart devices requiring a Bluetooth Low Energy device in a peripheral role (sport and fitness gadgets, smart watches, proximity sensors...),Key Features: Additional UART input and output pins (RXD and TXD) serve as a Direct Test Mode Interface,Key Benefits: Built-in stack features a low energy PHY layer, LE link layer slave, LE host for devices in the peripheral role, and a Application Controller Interface,Compatibility: mikroBUS,Product Type: Bluetooth,Click board size: S (28.6 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | BLE P click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |