MIKROE-1592 | MikroElektronika
BUCK click MIKROE-1592
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.652 € *
Standard delivery time from the manufacturer is: 4 Weeks
Type Buck, Applications Automotive battery regulation, portable devices, industrial supplies, etc., On-board modules LT3976 step-down switching regulator, MAX4634 4-channel CMOS analog multiplexer, Key Features Thermal shutdown protection, output voltage can be set to 3.3V or 5V, 4 possible switching frequencies, Interface GPIO, Input Voltage 3.3V or 5V, Click board size L (57.15 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | BUCK Click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |