MIKROE-1589 | MikroElektronika

MOTION click MIKROE-1589

Order No.: 74S2090
EAN: 8606015075341
MPN:
MIKROE-1589
MOTION click
Series: CLICK-BOARD
MIKROE-1589 MikroElektronika Single Board Computer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.5180 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
14.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.5180 €
Interface: GPIO,Power Supply: 3.3V,On-board modules: PIR500B a pyroelectric sensor,Applications: Measuring strength of different magnets. Measuring distance of a magnet from sensor (suitable for industrial controllers, joysticks, or any other applications for contactless linear or rotary position sensing),Key Features: Onboard photo resistor for night-only mode. Adjustable detecting range (up to 4 meters),Key Benefits: Sensitive only to live bodies. You can switch it ON and OFF from the MCU,Compatibility: mikroBUS,Product Type: Motion,Click board size: L (57.15 x 25.4 mm)
Technical specifications
Filter Property Value
Product type extension board
Version MOTION click
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes